DM163022, PICDEM 2 Plus Board demonstrates the capabilities of 8-bit microcontrollers, specifically, 18-, 28- and 40-pin PIC16FXXX, PIC16F1XXX and PIC18 devices
Diseño de referencia usando la pieza PIC16F1937-I/P de Microchip Technology
Documentos asociados
Para productos finales
- Automotive and Transportation
- Battery Management
- Home Appliances
- Lighting
- Medical and Healthcare
- Motor Control
- Security
- Wireless
Descripción
- DM163022, PICDEM 2 Plus Board demonstrates the capabilities of 8-bit microcontrollers, specifically, 18, 28 and 40-pin PIC16FXXX, PIC16F1XXX and PIC18 devices. It can be used as a Standalone demonstration board with a programmed part. Alternatively, it can be used with an in-circuit emulator (for example, MPLAB Real ICETM) or with an in-circuit programmer/debugger (such as MPLAB ICD 3 or PICkit 3). It offers a bundle of the PICDEM 2 PLUS and the MPLAB ICD 3, called the MPLAB ICD 3 Evaluation Kit (with PICDEM 2 Plus), product number DV164036
Características clave
-
Embedded System TypeMCU
-
Family NamePIC16
-
Core ProcessorPIC
-
PlatformPICDEM 2
Piezas destacadas (3)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
24LC256-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
TC74A5-5.0VCTTR | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
PIC16F1937-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 40-Pin PDIP Tube | AÑADIR AL CARRITO | |