DC2218A, Demo Board for LT3965EFE/LT3797 2-String Buck LED Driver with Matrix LED Dimmer with 9V = VIN = 30V, Up to 30V LED @ 500mA (8 LEDs/String)
Diseño de referencia usando la pieza LT3965EFE#PBF de Analog Devices
Documentos asociados
Para productos finales
- Automotive Lighting
- Flash Camera
Descripción
- DC2218A, Demonstration Circuit is a matrix LED dimmer system featuring the LT3965 8-switch matrix LED dimmer IC. There are 16 500mA LEDs that can be individually turned on, off, or PWM dimmed with two 8-switch LED dimmer LT3965 ICs. The two strings of LEDs are driven with two buck LED driver outputs of the LT3797 triple LED controller IC. The third channel of the LT3797 serves as a 30V pre-boost voltage regulator to provide a proper input voltage to the two buck LED driver channels. DC2218A can be driven from a 9V to 30V input and can survive transients up to 36V
Características clave
-
Display Type2x8 LED Matrix Display
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LT3797EUKG#PBF | Analog Devices | LED Drivers | LED Driver 750uA Supply Current 52-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
|
LTC6900CS5#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LT3470AEDDB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Step Down Single-Out 1.25V to 16V 0.2A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LT3965EFE#PBF | Analog Devices | LED Drivers | LED Driver 8 Segment 1800uA Supply Current 28-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |