DC2023A, Demo Board Using LTM2987CY 16-Power Supply Manager
Diseño de referencia usando la pieza LTM2987CY#PBF de Analog Devices
Para productos finales
- Desktops and Servers
- Industrial
- Measurement Instruments
- Medical Imaging
- Video and Imaging
Descripción
- DC2023A, Demonstration System for the LTM2987 16-channel I2C/SMBus/PMBus power system manager with EEPROM. The LTM2987 monitors and controls 16 power supply rails. The DC2023A demonstrates the ability of the LTM2987 to sequence, trim, margin, supervise, monitor and log faults for 16 power supply rails. Each power supply channel's output voltage is monitored and the LTM2987 monitors its own internal die temperature
Características clave
-
Conversion TypeDC to DC
-
Input Voltage6 to 14 V
-
Output Voltage1|1.1|1.2|1.3|1.4|1.5|1.7|1.8|2|2.2|2.5|2.7|3|3.1|3.2|3.3 V
-
Output Current0.3 A
Piezas destacadas (13)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
MCP23008-E/ML | Microchip Technology | GPIO Expanders | I2C Interface 100kHz/400kHz/1700kHz 5.5V 20-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
|
LTC3405AES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LTC4415IMSE#PBF | Analog Devices | OR Controllers | OR Controller Single 0.07Ohm 16-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
SN74LVC2G34DCKR | Texas Instruments | Buffers and Line Drivers | Buffer 2-CH Non-Inverting Push-Pull 6-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
|
LT6654BMPS6-1.25#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 1.25V 10mA 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LTC3405AES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LTC4313CMS8-2#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | AÑADIR AL CARRITO | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
|
24AA02T-I/OT16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
LTC3604IUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Single-Out 0.6V to 14.55V 2.5A 16-Pin QFN EP Tube | AÑADIR AL CARRITO | |