DC2012A, Demo Board featuring LT8610AB 42V, 3.5A Micro-power Synchronous Step-Down Regulator
Diseño de referencia usando la pieza LT8610ABEMSE de Analog Devices
Documentos asociados
Para productos finales
- Automotive and Transportation
- Communications and Telecom
- Power Supplies
Descripción
- DC2012A, Demo Board featuring LT8610AB 42V, 3.5A Micro-power Synchronous Step-Down Regulator. The LT8610AB is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5 uA of quiescent current when output is regulated at 5V. The efficiency of the circuit's greater than 90% at light load up to 1.5A
Características clave
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 42 V
-
Output Voltage4.8 to 5.2 V
-
Output Current3.5 A
-
Efficiency91 %
-
TopologyBuck
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LT8610ABEMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 5V 3.5A 16-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT8610ABEMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 5V 3.5A 16-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT8610ABEMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 39.7V 3.5A 16-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT8610ABEMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 3.3V 3.5A 16-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT8610ABEMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 3.3V 3.5A 16-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT8610ABEMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 39.7V 3.5A 16-Pin MSOP EP Tube | AÑADIR AL CARRITO | |