DC1956A, Demonstration Board using LT3905 Boost DC/DC Converter with APD Current Monitor
Diseño de referencia usando la pieza LT3905EUD#PBF de Analog Devices
Documentos asociados
Para productos finales
- AV Receiver
- Optical Networking
- Opticals
Descripción
- DC1956A, Demonstration circuit 1956A features the LT3905 a boost DC/DC Converter with APD current monitor that comes in a 3mm + 3mm QFN package. This demo board is designed to convert a 2.7V to 12V input to a 50V output at 2mA. The LT3905 is equipped with indicators for monitoring APD current, overload, and loss-of-signal (LOS) conditions, which can easily be changed with their respective resistors. In addition, the output voltage can be adjusted via the CTRL pin
Características clave
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 12 V
-
Output Voltage48 to 52 V
-
Output Current0.002 A
-
TopologyBoost
Piezas destacadas (3)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LT1790BIS6-2.048 | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 6-Pin TSOT-23 | AÑADIR AL CARRITO | |
|
|
LT6210CS6#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LT3905EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 12V Step Up Single-Out 65V 0.45A 16-Pin QFN EP Tube | AÑADIR AL CARRITO | |