DC1247A, Demo Board for LT3582 I2C Programmable Boost and Single Inductor Inverting DC/DC Converters with OTP
Diseño de referencia usando la pieza LT3582EUD de Analog Devices
Para productos finales
- Power Supplies
Descripción
- DC1247A, Demonstration Circuit features the LT3582 an I2C Programmable Boost and Single Inductor Inverting DC/DC Converters with OTP. It converts a 2.7V - 5.5V source to two outputs, a positive and a negative
Características clave
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage-1.2 to -13.95|3.2 to 12.775 V
-
TopologyBoost- Inverting
Piezas destacadas (7)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
|
LT3582EUD-12#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 12V/-12V 16-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
|
LT3582EUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 2.3V to 12.775V/-1.2V to -13.95V 16-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
|
LT3582EUD-12#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 12V/-12V 16-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
|
LT3582EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 2.3V to 12.775V/-1.2V to -13.95V 16-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
|
LT3582EUD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 5V/-5V 16-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
|
LT3582EUD-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 5.5V Step Up Dual-Out 5V/-5V 16-Pin QFN EP T/R | AÑADIR AL CARRITO | |