DC1067A-B, Demo Board for the LTC2450CDC-1, 16-bit high performance, Delta Sigma Analog to Digital Converter
Diseño de referencia usando la pieza LTC2450CDC-1 de Analog Devices
Documentos asociados
Para productos finales
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- LCD Monitor
- Outdoor Temperature Sensor
Descripción
- DC1067A-B, Demonstration circuit 1067 features the LTC2450CDC-1, 16-bit high performance analog-to-digital converter (ADC). The LTC2450CDC-1 features 2LSB linearity. The input is single ended with a range of 0 (Ground) to Vcc. The modulator's proprietary sampling technique reduces the average input current to less than 50nA - orders of magnitude lower than typical delta sigma ADCs the LTC2450CDC-1 is available in a 6 pin, 3x3mm DFN package and has an easy to use SPI interface
Características clave
-
ADC Resolution16 Bit
-
ADC Sampling Rate60 SPS
Piezas destacadas (7)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LT6660HCDC-5#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 5V 40mA 3-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
|
LT6660HCDC-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 20mA 3-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LT6660HCDC-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 20mA 3-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC2450CDC-1#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 6-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC2450CDC-1#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 6-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC2450CDC-1#TRMPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 6-Pin DFN EP T/R | AÑADIR AL CARRITO | |