bq76PL455EVM, Evaluation Module for bq76PL455A-Q1 16-Cell Battery Monitor with Passive Cell Balancing
Diseño de referencia usando la pieza BQ76PL455ATPFCRQ1 de Texas Instruments
Para productos finales
- Embedded System
- PC Peripherals
- Power Supplies
- Temperature Monitoring
Descripción
- bq76PL455EVM, Evaluation Module for bq76PL455A-Q1 is a highly integrated automotive Li-ion battery management solution that measures the voltages of up to 16 cells connected in series as part of a larger battery stack and reports them via a high speed differential communications link. It provides passive cell balancing outputs with timer. Secondary protection of cells for over or under-voltage conditions is provided by 32 comparators
Características clave
-
Battery TypeLithium-Ion
-
Input Voltage16 to 79.2 V
-
Output Voltage5 V
-
Number of Battery Cells16
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
CHS-04TA | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide OFF ON 4PST Recessed Slide 0.1A 24VDC J-Lead SMD T/R | AÑADIR AL CARRITO | |
|
|
BQ76PL455ATPFCTQ1 | Texas Instruments | Battery Management ICs | Battery Balancer/Battery Monitoring 5mA 80-Pin TQFP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
NC7SZ04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-74A T/R | AÑADIR AL CARRITO | |
|
|
BQ76PL455ATPFCRQ1 | Texas Instruments | Battery Management ICs | Battery Balancer/Battery Monitoring 5mA 80-Pin TQFP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |