BQ2000EVM, Evaluation Module for Battery Charge Management IC
Diseño de referencia usando la pieza bq2000PW de Texas Instruments
Documentos asociados
Para productos finales
- Portable
Descripción
- BQ2000EVM provides a convenient method for evaluating the performance of a charge management solution for portable applications using either the bq2000 or bq2000T. A complete and tested charger is presented. The charger is designed to deliver up to 1.0A of continuous output current. The DV2000S1 is shipped with a programmed default charging current of 1.0A. Refer to the bq2000/bq2000T data sheet (literature ID bq2000) prior to using this EVM for detailed information on the bq2000 or bq2000T device
Características clave
-
Battery TypeNickel-Cadmium|Nickel-Metal Hydride
-
Input Voltage10 to 25 V
-
Output Voltage2 to 18 V
-
Number of Battery Cells10
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
BQ2000PWR | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 2000mA 0V to 6V 8-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
BQ2000PWG4 | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 2000mA 0V to 6V 8-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
|
BQ2000PWRG4 | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 2000mA 0V to 6V 8-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
BQ2000PW | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 2000mA 0V to 6V 8-Pin TSSOP Tube | AÑADIR AL CARRITO | |