ADZS-BF537-EZLITE, ADSP-BF537 EZ-KIT Lite Evaluation System based on ADSP-BF53x Blackfin Digital Signal Processors (DSPs)
Diseño de referencia usando la pieza ADSP-BF537KBCZ-6A de Analog Devices
Para productos finales
- Audio Processing
- Communications & Networking
- Environmental
- Video Processing
Descripción
- ADZS-BF537-EZLITE, ADSP-BF537 EZ-KIT Lite Evaluation System provides developers with a cost-effective method for evaluation of the ADSP-BF537 Blackfin Processor and its rich set of system peripherals, including the IEEE 802.3 10/100 Ethernet MAC and CAN 2.0B controller. A TCP/IP stack with integrated device driver and example code is provided in VisualDSP++ release 4.0. This evaluation system was designed with an emphasis on modularity and expandability. With this EZ-KIT Lite, users can learn more about ADSP-BF537 hardware and software development and quickly prototype applications
Características clave
-
Embedded System TypeDSP
-
Family NameBlackfin
-
PlatformEZ-KIT Lite
Piezas destacadas (25)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
74LVC14AD-Q100J | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
LTC3727EUH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 580kHz 32-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
ADP3338AKCZ-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
AD623ARMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±6V/12V 8-Pin MSOP Tube | AÑADIR AL CARRITO | |
|
TDA08H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | AÑADIR AL CARRITO | |
|
SN74LVC1G32DBVRE4 | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
LTC3727EUH-1 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 580kHz 32-Pin QFN EP | AÑADIR AL CARRITO | |
|
ADG774ABRQZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube | AÑADIR AL CARRITO | |
|
TDA06H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | AÑADIR AL CARRITO | |
|
TDA06HOSB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | AÑADIR AL CARRITO | |
|
LTC3727EUH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 580kHz 32-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO |