ADC14DS105KARB, Evaluation Board using ADC14DS105 dual 14-bit, 105 MSPS Analog-to-Digital Converter with serial LVDS outputs
Diseño de referencia usando la pieza ADC14DS105 de Texas Instruments
Para productos finales
- Analog Receiver
- Audio Amplifier
- Communications and Telecom
- Measurement Instruments
- Portable
- Test Equipment
- Wireless Base Station
Descripción
- ADC14DS105KARB, Evaluation Board using ADC14DS105 dual 14-bit, 105 MSPS Analog-to-Digital Converter with serial LVDS outputs. It utilizes the LMH6552 current feedback amplifier as a differential driver for the ADC14DS105. The sampling clock is provided by a 100 MHz VCXO which is locked to a reference oscillator by the LMK02000. The 1 GHz input bandwidth of the ADC and the 1.5 GHz differential amplifier gain stage provide an excellent performance
Características clave
-
ADC Resolution14 Bit
-
ADC Sampling Rate105M SPS
-
Number of Channels2CH
Piezas destacadas (22)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LMH6552SD/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±6V/12V 8-Pin WSON EP T/R | AÑADIR AL CARRITO | |
|
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | AÑADIR AL CARRITO | |
|
|
LP5951MF-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LP5900SD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | AÑADIR AL CARRITO | |
|
|
LMK02000ISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 800MHz-IN 800MHz-OUT 48-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
|
LMH6552SD/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±6V/12V 8-Pin WSON EP T/R | AÑADIR AL CARRITO | |
|
|
LMK02000ISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Precision Clock Conditioner with Integrated PLL | AÑADIR AL CARRITO | |
|
|
LP5951MF-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
NC7SZ04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-74A T/R | AÑADIR AL CARRITO | |
|
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | AÑADIR AL CARRITO | |
|
|
LP5900SD-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | AÑADIR AL CARRITO | |
|
|
LMK02000ISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 800MHz-IN 800MHz-OUT 48-Pin WQFN EP T/R | AÑADIR AL CARRITO | |