ADC12D1600RB, Evaluation Board for ADC12D1600, Dual, 12-Bit, 3.2 GSPS Analog-to-Digital Converter
Diseño de referencia usando la pieza ADC12D1600CIUT/NOPB de Texas Instruments
Documentos asociados
Para productos finales
- Data Acquisition System
- Military and Aerospace
- Radar System
- WiMAX/Wireless Broadband
Descripción
- ADC12D1600RB, Evaluation Board for ADC12D1600, Dual, 12-Bit, 3.2 GSPS Analog-to-Digital Converter. The ADC12D1600 Reference Board (ADC12D1600RB) is designed to assist in the evaluation of the ADC in a system, as well as serve as a reference design for the customer`s system. All that are required, in addition to the Reference Board kit, in order to use it are a PC and a signal generator for the analog input. A bandpass or low pass filter for the analog input is also strongly recommended
Características clave
-
ADC Resolution12 Bit
-
ADC Sampling Rate3.2G SPS
-
Number of Channels2CH
Piezas destacadas (25)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | AÑADIR AL CARRITO | |
|
|
LM20242MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 2A 20-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
SM7744HV-66.66M | Pletronics | SMD Crystal Oscillators | Oscillator XO 66.66MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD | AÑADIR AL CARRITO | |
|
|
SM7744HV-66.0M-T1K | Pletronics | SMD Crystal Oscillators | Oscillator XO 66MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD T/R | AÑADIR AL CARRITO | |
|
|
LMX2531LQ1570E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1636MHz-OUT 36-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
|
LM3724IM5-3.08/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Open Drain 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LM3724IM5-3.08/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Open Drain 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
LM25576MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Step Down Single-Out 1.225V to 40V 3A 20-Pin HTSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LM3880MF-1AB/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
7101J1AQE2 | C&K | Switch Rocker | Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk | AÑADIR AL CARRITO | |
|
|
LP38853SX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R | AÑADIR AL CARRITO | |
|
|
ECS-240-12-4X | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin HC-49/USX Thru-Hole Bulk | AÑADIR AL CARRITO | |