AD9854/PCB, Evaluation Board for Evaluating the AD9854 300-MSPS DDS Digital Synthesizer
Diseño de referencia usando la pieza AD9854ASVZ de Analog Devices
Documentos asociados
Para productos finales
- Communications Equipment
- Radar System
Descripción
- AD9854/PCB, Evaluation Board for the AD9854 digital synthesizer is a highly integrated device that uses advanced DDS technology, coupled with two internal high speed, high performance quadrature DACs to form a digitally programmable I and Q synthesizer function. When referenced to an accurate clock source, the AD9854 generates highly stable, frequency-phase, amplitude-programmable sine and cosine outputs that can be used as an agile LO in communications, radar and many other applications. The innovative high speed DDS core of the AD9854 provides 48-bit frequency resolution (1 uHz tuning resolution with 300 MHz SYSCLK)
Características clave
-
Operating Frequency300 MHz
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
MC100LVEL16DG | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
SN74HC14DR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
|
SN74HC125DR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
|
SN74HC574DWR | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
|
MC10EP16DG | onsemi | Bus Line Transceivers | Single Transmitter/Receiver 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
AD9854ASVZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 300MHz 2-DAC 12bit Parallel/Serial 80-Pin TQFP EP Tray | AÑADIR AL CARRITO | |