AD9637-80EBZ, Evaluation Board for the AD9633, 8-Channel, 12-Bit, 80 MSPS Analog-to-Digital Converter
Diseño de referencia usando la pieza AD9637BCPZ de Analog Devices
Documentos asociados
Para productos finales
- Medical Imaging
- Optical Networking
- Portable Medical Devices
- Test Equipment
- Ultrasound Imaging
Descripción
- AD9637-80EBZ, Evaluation Board for the AD9633, 8-Channel, 12-Bit, 80 MSPS analog-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 80 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8 V power supply and LVPECL-/ CMOS-/LVDS compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications
Características clave
-
ADC Resolution12 Bit
-
ADC Sampling Rate80M SPS
-
Number of Channels8CH
Piezas destacadas (13)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
ADP2108AUJZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin TSOT T/R | AÑADIR AL CARRITO | |
|
|
AD822BRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
|
AD822BRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
|
AD822BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | AÑADIR AL CARRITO | |
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | AÑADIR AL CARRITO | |
|
|
ADP1706ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
|
AD1580ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
ADP1706ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
|
AD9637BCPZ-80 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Octal ADC Pipelined 80Msps 12-bit Serial 64-Pin LFCSP EP Tray | AÑADIR AL CARRITO | |
|
|
AD9637BCPZ-40 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Octal ADC Pipelined 40Msps 12-bit Serial 64-Pin LFCSP EP Tray | AÑADIR AL CARRITO | |
|
|
AD9637BCPZRL7-80 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Octal ADC Pipelined 80Msps 12-bit Serial 64-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |