AD9522-2/PCBZ, Evaluation Board based on AD9522-2, 12 LVDS/24 CMOS Output Clock Generator with Integrated 2.2 GHz VCO
Diseño de referencia usando la pieza AD9522-2BCPZ de Analog Devices
Para productos finales
- Clock and Timing Devices
- Clock Management and Distribution
- Communications & Networking
- Test and Measurement
- Wireless Base Station
Descripción
- AD9522-2/PCBZ, Evaluation Board for the AD9522-2 is a very low noise PLL clock synthesizer featuring an integrated VCO, clock dividers and up to 24 outputs. The AD9522 features automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching. The AD9522 family also features the necessary provisions for an external VCXO. The AD9522-2 evaluation board is a compact, easy to use platform for evaluating all features of the AD9522
Piezas destacadas (9)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
24LC00/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | AÑADIR AL CARRITO | |
|
|
74LVC541APW | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP | AÑADIR AL CARRITO | |
|
|
74LVC541APW,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
74LVC541APW-Q100J | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
SN74LVC2G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element 6-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
|
74LVC541APW,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
ECS-240-12-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R | AÑADIR AL CARRITO | |
|
|
AD9522-2BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | AÑADIR AL CARRITO | |
|
|
AD9522-2BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |