AD9144-EBZ, Evaluation Board for the AD9144 Quad, 16-Bit, 2.8 GSPS, TxDAC+ Digital to Analog Converter
Diseño de referencia usando la pieza AD9144BCPZ de Analog Devices
Para productos finales
- Automatic Test Equipment
- Basestation
- Portable Instrumentation
- Software Defined Radio
- Wireless Communications
Descripción
- AD9144-EBZ, Evaluation board for the AD9144 Quad, 16-Bit, 2.8 GSPS, TxDAC+ Digital-to-Analog Converter that provides a maximum sample rate of 2.8 GSPS, permitting a multicarrier generation up to the Nyquist frequency. The DAC outputs are optimized to interface seamlessly with the ADRF672x analog quadrature modulators (AQMs). A 4-wire serial port interface provides for programming/readback of many internal parameters. Full-scale output current can be programmed over a range of 14 mA to 26 mA
Características clave
-
DAC Resolution16 Bit
-
DAC Sampling Rate2.8G SPS
-
Number of Channels4CH
Piezas destacadas (8)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
ADCLK925BCPZ-WP | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin LFCSP EP Tray | AÑADIR AL CARRITO | |
|
|
AD9516-1BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | AÑADIR AL CARRITO | |
|
|
ADP1708ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
|
ADP1707ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
|
ADCLK905BCPZ-WP | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP Tray | AÑADIR AL CARRITO | |
|
|
PIC18F24J50-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
|
AD9144BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Interpolation Filter 16-bit 88-Pin LFCSP EP Tray | AÑADIR AL CARRITO | |