24VDCPLCEVM, DC Power Line Communication (PLC) Reference Design
Diseño de referencia usando la pieza AFE031AIRGZT de Texas Instruments
Para productos finales
- E-Power Meter
- Lighting
- Solar Power
Descripción
- 24VDCPLCEVM, (24 VDC nominal) Power-Line Communication (PLC) reference design is intended as an evaluation module that customers can use to develop end-products for industrial applications leveraging the capability to deliver both power and communications overs the same DC power line. The reference design provides a complete design guide for the hardware and firmware design of a master (PLC) node, slave (PLC) node in an extremely small (approximately 1-inch diameter) industrial form factor. The application layer handles the addressing of the slave (PLC) nodes as well as the communication from the host processor (PC or Sitara Arm MPU
Piezas destacadas (10)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TPS79733DCKT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
|
TPS79733DCKRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
|
ABM3-12.000MHZ-B2-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R | AÑADIR AL CARRITO | |
|
|
KSC222JLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 2N SMD T/R | AÑADIR AL CARRITO | |
|
|
KSC222J LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 2N SMD T/R | AÑADIR AL CARRITO | |
|
|
TPS79733DCKTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
|
TPS79733DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
|
ABM3B-20.000MHZ-B2-T | Abracon | Crystals | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | AÑADIR AL CARRITO | |
|
|
AFE031AIRGZ | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 48-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
|
AFE031AIRGZT | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 48-Pin VQFN EP T/R | AÑADIR AL CARRITO | |