-3.6V DC to DC Single Output Power Supply for Communications & Telecom
Diseño de referencia usando la pieza MAX668 de Analog Devices
Para productos finales
- Audio
- Communications and Telecom
- POS Register
- Wireless LAN
Descripción
- An external op amp (MAX4322) enables this switch-mode boost converter (MAX668) to deliver output currents as high as 4A with efficiencies better than 90%. The op amp enables the circuit to regulate with respect to ground (instead of the -5.2V supply-voltage input), thereby avoiding the effect of input variations on the -3.6V output
Características clave
-
Conversion TypeDC to DC
-
Input Voltage-5.2 V
-
Output Voltage-3.6 V
-
Output Current4 A
-
Efficiency90 %
-
TopologyBoost
Piezas destacadas (50)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
MAX4322EUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
MAX4322EUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
MAX4322ESA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
MAX4322ESA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
MAX4322ESA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
|
MAX4322EUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
MAX4322EUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin uMAX Tube | AÑADIR AL CARRITO | |
|
|
MAX4322EUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
MAX4322ESA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
|
MAX4322EUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin uMAX Tube | AÑADIR AL CARRITO | |
|
|
MAX6689UP9A+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
MAX668EUB+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 28V 1A 100kHz to 500kHz 10-Pin uMAX Tube | AÑADIR AL CARRITO | |