Diodes IncorporatedZXRE250BSA-7Referencias de tensión

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZXRE250BSA-7 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 40 V. It has an initial accuracy of 0.5%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.