Diodes IncorporatedZXRE060ET5TAReferencias de tensión

V-Ref Adjustable 0.2V to 18V 15mA 5-Pin TSOT-23 T/R

Even in the event of large power supply variations, this ZXRE060ET5TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 0.2 to 18 V, this is power management at its best. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. It has an initial accuracy of 1%. At a load regulation of 6mV and line regulation of 1mV your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.