Diodes IncorporatedZXMP2120E5TAMOSFETs
Trans MOSFET P-CH 200V 0.122A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 200 | |
| ±20 | |
| 0.122 | |
| 28000@10V | |
| 100(Max)@25V | |
| 750 | |
| 15(Max) | |
| 15(Max) | |
| 12(Max) | |
| 7(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then Diodes Zetex's ZXMP2120E5TA power MOSFET is for you. Its maximum power dissipation is 750 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

