| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 300 | |
| 300 | |
| 5 | |
| 1@10mA@100mA | |
| 0.5@10mA@100mA | |
| 0.5 | |
| 100 | |
| 40@10mA@5V|50@100mA@5V | |
| 1000 | |
| -55 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 3.9 |
| Package Width | 2.28 |
| Package Length | 4.57 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | E-Line |
| 3 | |
| Lead Shape | Through Hole |
The NPN ZTX657 general purpose bipolar junction transistor, developed by Diodes Zetex, is the perfect solution for your high-current density needs. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

