| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 35 | |
| 25 | |
| 5 | |
| 1.25@100mA@1A | |
| 0.3@100mA@1A|0.5@200mA@2A | |
| 2 | |
| 100 | |
| 70@50mA@2V|100@1A@2V|75@2A@2V|15@6A@2V | |
| 1000 | |
| -55 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 3.9 |
| Package Width | 2.28 |
| Package Length | 4.57 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | E-Line |
| 3 | |
| Lead Shape | Through Hole |
Do you require a transistor in your circuit operating in the high-voltage range? This NPN ZTX649 general purpose bipolar junction transistor, developed by Diodes Zetex, is your solution. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 200 °C. It has a maximum collector emitter voltage of 25 V and a maximum emitter base voltage of 5 V.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

