| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | 7A994 |
| Estatus de pieza | NRND |
| Código HTS | 8542.31.00.75 |
| SVHC | Yes |
| SIM Card | No |
| SMS Supported | No |
| Voice Supported | No |
| Mounting | Surface Mount |
| Interface | I2C/SPI/UART/USB |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Generations and Technologies | GPS/GLONASS/Galileo/QZSS/BeiDou |
| Package Height | 2.4 |
| Package Width | 17 |
| Package Length | 22 |
| PCB changed | 54 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| Pin Count | 54 |