ITT CorporationZDAE15POL2-146Conector D-subminiatura

Conn D-Sub M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port

The ZDAE15POL2-146 DVI connector from ITT is perfect for communication between serial connections in your system. This 2-row connector has a single port. Its pitch is 2.77 mm. It has a straight body orientation. This device has a maximum current rating of 5 A. ZDAE15POL2-146 is housed in thermoplastic. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 105 °C. This product is 39.1 mm long and 12.55 mm.

Import TariffMay apply to this part

511 piezas: Se puede enviar mañana

    Total$85.51Price for 49

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2322+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 511 piezas
      • Price: $1.7450

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.