Reduced Price

IXYSZ8F6082AT024XKMicrocontrollers - MCUs

MCU 8-bit eZ8 CISC 60KB Flash 2.5V/3.3V 80-Pin LQFP

This Z8F6082AT024XK microcontroller from Ixys Corporation is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 8 bit processor. Its flash program memory is 60KB. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the eZ8 core architecture.

393 piezas: Se puede enviar mañana

    Total$1.65Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1444+
      Manufacturer Lead Time:
      35 semanas
      Country Of origin:
      Taiwán
      • In Stock: 393 piezas
      • Price: $1.65

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.