KOA CorporationZ25CT52RResistor sujeto a orificio pasante simple

Res 0 Ohm Conformal Coated AXL T/R

The Z25CT52R fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 0 Ohm. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 7.1 mm long. The Z25CT52R part has an axial termination style.

20,000 piezas: Se puede enviar en 3 días

    Total$130.50Price for 5000

    • (5000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2405+
      Manufacturer Lead Time:
      9 semanas
      • In Stock: 20,000 piezas
      • Price: $0.0261

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.