STMicroelectronicsZ0110DN 5AA4TRIACs

TRIAC 400V 1A(RMS) 8.5A 4-Pin(3+Tab) SOT-223 T/R

By triggering a current you can turn on this triac Z0110DN 5AA4 thyristor manufactured from STMicroelectronics. This device has a surge current rating of 8.5 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.

Import TariffMay apply to this part

2,990 piezas: Se puede enviar en 2 días

This item has been discontinued

    Total$0.26Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1416+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 2,990 piezas
      • Price: $0.2614

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.