Vishay Precision GroupY174610K0000T9REnsamble fijo de resistor en una sola superficie

Res Metal Foil 10K Ohm 0.01% 0.6W ±0.2ppm/°C J-Lead SMD T/R

This is a Y174610K0000T9R fixed single surface-mount resistor from Vishay Precision Group. This part has a power rating of 0.6 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±0.2 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with metal foil technology. This part has an operating temperature of -55 to 175 °C. This product is 7.29 mm long, 2.79 mm tall and 4.32 mm deep. The Y174610K0000T9R part has a j-lead termination style.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    19 semanas
    • Price: $21.820
    1. 25+$21.820
    2. 50+$14.790
    3. 100+$12.062
    4. 250+$10.176
    5. 500+$9.072
    6. 1000+$8.518
    7. 2500+$8.335

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.