OmronXW4M40D2H1DSCabezales del conector y receptáculos PCB
Push-in Terminal Block PCB Connector
XW4M/N Push-In Terminal Block
Omron is pleased to announce the release of the new XW4M/N 3.5mm-pitch Push-in PCB Terminal Block Connectors that greatly improve the efficiency of cable connection by lowering the insertion/retraction force through Omron’s original double spring design structure while still maintaining contact reliability. Making this an ideal connector solution within the Factory Automation industry for robot controllers, servo drives, stepping motors and many more.
Key Features and Benefits
- Industry Low Profile
- Space Saving in Design
- Depth of 6.4mm (single row) and 16.8mm (double row)
- Enhanced Efficiency
- Easy to assemble, inspect, maintenance due to unique connector engagement structure
- Low Insertion Force
- Reduces the burden on the worker and increases productivity
Target Applications
- Factory Automation
- Robot Controllers
- Servo Drive, Stepping Motor
- CNC Controller
- Temperature Controller
- Motion Controller, PLC
- HMI Screen
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

