| Supplier Unconfirmed | |
| 5A992.c | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.72(Max) |
| Package Width | 14.1(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 515 |
| Standard Package Name | BGA |
| Supplier Package | POP-FCBGA |
| 515 | |
| Lead Shape | Ball |
Have access to multiple resources by implementing this XAM3715CBC microprocessor developed by Texas Instruments.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

