Illinois CapacitorWMF05P22K-FPelícula del capacitor
Cap Film 0.22uF 50V PET 10%( 9.1 X 20.6mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 50VDC | |
| PET | |
| Low Inductance|Very High Peak Current | |
| Through Hole | |
| Axial | |
| 9.1 X 20.6 | |
| -55 | |
| 125 | |
| 9.1(Max) | |
| 20.6(Max) | |
| 0.6 | |
| 38.1 |
This WMF05P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC|35VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.22uF. The WMF05P22K-F part has an axial termination style. This product is 20.6(Max) mm long with a diameter of 9.1(Max) mm. This part has a lead diameter of 0.6 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
