VishayWKO472MCPERUKRCapacitor cerámico de una capa
Cap Ceramic Suppression X1/Y2 0.0047uF 440VAC/300VAC Y5U 20%( 18 X 5mm) Radial Disc 12.5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0047uF | |
| 20% | |
| 440VAC|300VAC | |
| 6G | |
| Y5U | |
| High Reliability | |
| No | |
| Disc | |
| Radial | |
| 12.5 | |
| X1/Y2 | |
| 2.5 | |
| 18 X 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.8 | |
| 18(Max) | |
| 5(Max) | |
| 21(Max) | |
| Through Hole |
Using the WKO472MCPERUKR single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 5(Max) mm deep. Its capacitance value is 0.0047uF. The WKO472MCPERUKR high frequency capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 12.5 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

