Welwyn ComponentsWCR0603-27KFIEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 27K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a WCR0603-27KFI fixed single surface-mount resistor from Welwyn (TT electronics). This product has a resistance value of 27K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.5 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    26 semanas
    • Price: $0.0086
    1. 5000+$0.0086
    2. 10000+$0.0084
    3. 20000+$0.0083
    4. 25000+$0.0082
    5. 30000+$0.0080
    6. 40000+$0.0079

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.