Welwyn ComponentsWCR0603-270KFIEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 270K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this WCR0603-270KFI fixed single surface-mount resistor from Welwyn (TT electronics) to obtain a visually clean layout. This product has a resistance value of 270K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 1.6 mm long, 0.5 mm tall and 0.8 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

35,000 piezas: Se puede enviar en 2 días

    Total$44.00Price for 5000

    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2543+
      Manufacturer Lead Time:
      32 semanas
      Country Of origin:
      China
      • In Stock: 35,000 piezas
      • Price: $0.0088

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.