Teledyne LeCroyWAVESURFER 4104HDOscilloscopes
Mixed Signal Bench 4-CH Ethernet/HDMI/USB Interface
New!
Teledyne LeCroy’s 12 Bit, High Definition WaveSurfer 4000HD Series Oscilloscopes
The WaveSurfer 4000HD High Definition Oscilloscope (HDO), the first in its class to feature 12-bit vertical resolution at all times, showing clean, crisp waveforms on a bright, 12.1” touch screen display.
Product Highlights
Applications:
Design and test engineers have come to demand the signal detail and measurement accuracy that comes with a 12-bit HDO when debugging deeply-embedded systems in IoT, automotive, switch-mode power supply and other control system designs. These 12-bit resolution oscilloscopes feature low noise and low-jitter components without trading of channel count, bandwidth or sample rate to achieve high resolution and lower noise.
Application Photos:
Features and Benefits:
The WaveSurfer 4000HD answers the call as a highly affordable instrument that leverages Teledyne LeCroy’s HD4096 High Definition technology to deliver 12-bit resolution all the time. HD4096 technology utilizes a system design of high signal-to-noise input amplifiers, high sample rate 12-bit ADCs, and a low-noise system architecture to enable capture and display of waveforms with 16x more resolution than 8-bit oscilloscopes. WaveSurfer 4000HD delivers great performance in its class, demonstrating low baseline noise and high accuracy. Displayed waveforms are crisper, cleaner and provide visibility into signal details that are often lost in the noise on other oscilloscopes.
Featured Articles and Videos:
Overview
Incredible User Experience
Comprehensive Probe Support
Related Products:
| Compliant | |
| 3A992 | |
| Active | |
| 9030.20.10.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Mixed Signal | |
| Bench | |
| 4 | |
| 1000 | |
| Ethernet/HDMI/USB | |
| 100VAC | |
| 240VAC | |
| 3Year | |
| 0 | |
| 50 |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
