| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| DRAM Type | DDR2 SDRAM |
| Chip Density (bit) | 512M |
| Organization | 64Mx8 |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 16M |
| Number of Bits/Word (bit) | 8 |
| Data Bus Width (bit) | 8 |
| Maximum Clock Rate (MHz) | 800 |
| Maximum Access Time (ns) | 0.4 |
| Address Bus Width (bit) | 16 |
| Interface Type | SSTL_18 |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Maximum Operating Supply Voltage (V) | 1.9 |
| Operating Current (mA) | 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 95 |
| Supplier Temperature Grade | Industrial |
| Number of I/O Lines (bit) | 8 |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 8 |
| Package Length | 9.5 |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| Pin Count | 60 |