Winbond ElectronicsW25Q64FWSSIGFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 8M x 8 6ns 8-Pin SOIC Tube
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 24 | |
| 4Kbyte x 2048 | |
| 256byte | |
| 8 | |
| 8M | |
| Yes | |
| Synchronous | |
| 6 | |
| 100/Chip | |
| 5/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.65 | |
| 1.8 | |
| 1.95 | |
| 1.65 to 1.95 | |
| 20 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 5.28 mm |
| Package Length | 5.28 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

