Reduced Price
Winbond ElectronicsW25Q40EWBYIG TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 4M-bit 512K x 8 6ns 8-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 128 | |
| 256byte | |
| 8 | |
| 512K | |
| Yes | |
| Synchronous | |
| 6 | |
| 4/Chip | |
| 0.8/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.65 | |
| 1.8 | |
| 1.95 | |
| 1.65 to 1.95 | |
| 20 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.23 |
| Package Width | 1.34 |
| Package Length | 1.63 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 8 |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

