IXYSVUO36-12NO8Bridge Rectifiers

Rectifier Bridge Diode Single 1.2KV 35A 5-Pin FO-B-B

If you want to convert an alternating current input into a direct current, then this VUO36-12NO8 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.