KYOCERA AVX Components CorporationVTA7060331A670RPVaristor
Var MLV 25VAC/31VDC 30A 39V 0603 SMD Automotive AEC-Q200 T/R
TransGuard Automotive Multilayer Varistors
KYOCERA AVX TransGuard automotive series varistors are an ideal choice for circuit protection in transportation applications thanks to a wide range of highly reliable, AEC-Q200 qualified components; including low capacitance varistors for high-speed data lines/RF circuits, as well as high energy, high temperature or harsh environment varistors.
Key Features and Benefits
- • AEC-Q200 and VW-80808 Qualified Parts
- • High Reliability (multiple strike handling)
- • Size Reduction
- • Bi-directional Protection
- • No Power Derating
- • TVS & EMI Filtering
- • Environmental Isolation
Applications
- • EV and ICE Vehicles
- • Under Hood Applications (up to 175° C)
- • Electrical System Terminals
- • Load Dump Protection
- • Safety Systems
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 39 | |
| 25 | |
| 31 | |
| 67 | |
| 10% | |
| 1 | |
| 30 | |
| 90 | |
| 0.1 | |
| -55 | |
| 175 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9 | |
| Surface Mount |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

