| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Dual Common Cathode | |
| 200 | |
| 10 | |
| 130 | |
| 0.98@5A | |
| 2 | |
| 25 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 6.15(Max) |
| Package Length | 4.35(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | SMPC |
| 3 |
Switch from an AC voltage to a DC voltage using a switching diode VS-10CSH02-M3/86A rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 130 A, while its maximum continuous forward current is 10 A. This rectifier has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

