VishayVR37000004704FA100Resistor sujeto a orificio pasante simple
Res Metal Glaze 4.7M Ohm 1% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7M | |
| 1% | |
| 3500(DC)|2500(RMS) | |
| 0.5 (1/2) | |
| Metal Glaze | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| Pulse Withstanding | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4 | |
| 9 | |
| 0.457 | |
| 0.7 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the VR37000004704FA100 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 4.7M Ohm. Its temperature coefficient is ±200 ppm/°C. The VR37000004704FA100 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal glaze technology. This part has an operating temperature of -55 to 155 °C. This product is 10 mm long.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

