VishayVR37000002003FA100Resistor sujeto a orificio pasante simple
Res Metal Glaze 200K Ohm 1% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Ammo Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 200K | |
| 1% | |
| 3500(DC)|2500(RMS) | |
| 0.5 (1/2) | |
| Metal Glaze | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4 | |
| 10 | |
| 0.457 | |
| 0.7 | |
| Through Hole |
In addition to being very cost-effective, the VR37000002003FA100 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200K Ohm. Its temperature coefficient is ±200 ppm/°C. This device is made with metal glaze technology. This part has an operating temperature of -55 to 155 °C. This product is 10 mm long. The VR37000002003FA100 part has an axial termination style. It has a tolerance of 1%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

