SKS KontakttechnikVQ 20 BLACKEquipo de prueba electrónico del conector
Conn Banana Plug M 1 POS Screw ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 16 | |
| Cable Mount | |
| Screw | |
| -25 | |
| 70 | |
| 11 | |
| 61 |
Never worry about not being able to perform test by using this banana plug VQ 20 BLACK test terminal block from SKS Kontakttechnik. This PL connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This test terminal block has an operating temperature range of -25 °C to 70 °C. It uses the screw termination method. VQ 20 BLACK is housed in black polyvinyl chloride. This product is 61 mm long with a diameter of 11 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

