STMicroelectronicsVNN7NV04PTR-EInterruptores de límite de corriente

Current Limit SW 1-IN 1-OUT to 12A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100

Use this specially designed low side VNN7NV04PTR-E power switch by STMicroelectronics to safely switch between different voltage levels in your electronic circuit. This charge controller has single output. It features 0.06(Max) Ohm switch on resistance. This device has a maximum power dissipation of 7000 mW. Its maximum power dissipation is 7000 mW. This device has a supply current of 0.1 mA and a minimum output current of 6 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

3,000 piezas: Se puede enviar mañana

    Total$733.00Price for 1000

    • (1000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2528+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Singapur
      • In Stock: 3,000 piezas
      • Price: $0.7330

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.