Microchip TechnologyVN10KN3-G-P002MOSFETs
Trans MOSFET N-CH Si 60V 0.31A 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±30 | |
| 2.5 | |
| 0.31 | |
| 5000@10V | |
| 48@25V | |
| 16 | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4000@10V|100000@1V | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Make an effective common source amplifier using this VN10KN3-G-P002 power MOSFET from Microchip Technology. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

