TDKVLS252012ET-100MMontaje superficial de inductores
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.59A 0.756Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 1M | |
| 0.59(Typ) | |
| 0.73 | |
| 0.756 | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.6 | |
| Surface Mount | |
| 2.1 | |
| 1.2 |
An ideal space-saving electronic component is this power VLS252012ET-100M surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 1M Hz. This product is 2.6 mm long, 1.2 mm tall and 2.1 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 590mA (typ) with a maximum resistance of 756m Ohm. It has an inductance of 10u H. It has a tolerance of 20%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

