STMicroelectronicsVL53L8CXV9GC/1Sensor de proximidad
Proximity Sensor Time of Flight(TOF) 2cm to 400cm 1.62V to 1.98V/3.13V to 3.47VDC 16-Pin Optical LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Time of Flight(TOF) | |
| IC | |
| 20 to 4000 | |
| 2 to 7|7 to 15|15 to 50|50 to 300|300 to 1200|>=1200 | |
| 60(Max) | |
| 1.62 to 1.98|3.13 to 3.47 | |
| 1.8|3.3 | |
| 1.98|3.47 | |
| -30 | |
| 85 | |
| Industrial | |
| Rectangular | |
| Pin | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 3.03 |
| Package Length | 6.4 |
| PCB changed | 16 |
| Supplier Package | Optical LGA EP |
| 16 |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
