VishayVJ0805Y224KXXMTCapacitor cerámico multicapa

Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0805 150°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this VJ0805Y224KXXMT multilayer ceramic capacitor from Vishay! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.22uF. It has a tolerance of 10%. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep.

9,000 piezas: Se puede enviar en 2 días

    Total$907.20Price for 6000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2426+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Israel
      • In Stock: 9,000 piezas
      • Price: $0.1512

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.